
SPMWH1221FD5GBWMSB | |
---|---|
DigiKey Part Number | 1510-1547-2-ND - Tape & Reel (TR) 1510-1547-1-ND - Cut Tape (CT) 1510-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1221FD5GBWMSB |
Description | LED LM282B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM282B White, Warm 2700K 6.3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 113lm (108lm ~ 118lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.06600 | $20.66 |
100 | $1.46610 | $146.61 |
500 | $1.19364 | $596.82 |
1,000 | $1.10383 | $1,103.83 |
2,000 | $1.02731 | $2,054.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81791 | $3,271.64 |
8,000 | $0.77097 | $6,167.76 |
12,000 | $0.74689 | $8,962.68 |
20,000 | $0.71969 | $14,393.80 |
28,000 | $0.70350 | $19,698.00 |