cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D50EE4U0MF

DigiKey Part Number
SPHWHTL3D50EE4U0MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3D50EE4U0MF
Description
LED LH351C WARM WHT 3500K 3535
Customer Reference
Detailed Description
LED Lighting LH351C White, Warm 3500K 2.9V 700mA 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
280lm (250lm ~ 310lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.