
SPHWHTL3D50EE4QNQF | |
---|---|
DigiKey Part Number | 1510-SPHWHTL3D50EE4QNQFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50EE4QNQFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50EE4QNQFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50EE4QNQF |
Description | LED LH351C COOL WHITE 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Cool 5700K 5-Step MacAdam Ellipse 2.85V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 340lm (310lm ~ 370lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.93000 | $69.30 |
100 | $5.16390 | $516.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.61818 | $2,894.54 |
1,600 | $3.41357 | $5,461.71 |
2,400 | $3.30855 | $7,940.52 |
4,000 | $3.19002 | $12,760.08 |