
SPHWHSHDNH27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNH27YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNH27YZU3D4 |
Description | LED COB D GEN4 WHT SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5041lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH27YZU3D4 | Samsung Semiconductor, Inc. | 225 | 1510-SPHWHAHDNH27YZU3D4-ND | $69.39000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.70000 | $58.70 |
| 10 | $45.25100 | $452.51 |
| 25 | $41.90000 | $1,047.50 |
| 100 | $38.21350 | $3,821.35 |

