
SPHWHSHDNG27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNG27YZT3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNG27YZT3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNG27YZT3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNG27YZT3D4 |
Description | LED COB D GEN4 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.84A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4134lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZT3D4 | Samsung Semiconductor, Inc. | 133 | 1510-SPHWHAHDNG27YZT3D4-ND | $61.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $36.55412 | $9,138.53 |
| 500 | $33.32880 | $16,664.40 |
| 1,250 | $29.02834 | $36,285.43 |
| 2,500 | $27.95320 | $69,883.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 10 | $38.98600 | $389.86 |
| 25 | $36.03320 | $900.83 |
| 100 | $32.78730 | $3,278.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.14000 | $51.14 |
| 10 | $46.22900 | $462.29 |
| 25 | $44.08040 | $1,102.01 |
| 100 | $38.27440 | $3,827.44 |

