
SPHWHSHDNF27YZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNF27YZV3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNF27YZV3D4 |
Description | LED COB D GEN4 WHT SQUARE 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3024lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 10 | $30.46100 | $304.61 |
| 25 | $28.07160 | $701.79 |
| 100 | $25.44470 | $2,544.47 |
| 250 | $24.19192 | $6,047.98 |

