Image for SPHWHSHDNF27YZR3D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDNF27YZR3D4

DigiKey Part Number
1510-SPHWHSHDNF27YZR3D4TR-ND - Tape & Reel (TR)
1510-SPHWHSHDNF27YZR3D4CT-ND - Cut Tape (CT)
1510-SPHWHSHDNF27YZR3D4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHSHDNF27YZR3D4
Description
LED COB D GEN4 WHT SQUARE 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
174 lm/W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Max
1.38A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3166lm (Typ)
Lens Type
Flat
Current - Test
540mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.74000$43.74
10$39.26600$392.66
25$37.12160$928.04
100$32.17240$3,217.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.19192$6,047.98
500$23.43720$11,718.60
750$23.05923$17,294.42
1,250$22.64037$28,300.46
1,750$22.39555$39,192.21
2,500$22.16013$55,400.32
Manufacturers Standard Package