
SPHWHSHDNE27YZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZR3D4 |
Description | LED COB D GEN4 WHT SQUARE 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2631lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $26.42400 | $264.24 |
| 25 | $24.30600 | $607.65 |
| 100 | $21.98180 | $2,198.18 |

