SPHWHAHDNL271ZT2D3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 149
Unit Price: $87.89000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: $124.31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $126.76730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $147.61700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $177.14050
Datasheet
Image for SPHWHAHDNL271ZT2D3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL271ZT2D3

DigiKey Part Number
SPHWHAHDNL271ZT2D3-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL271ZT2D3
Description
LED COB D GEN3 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7934lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes