
SPHWHAHDNG27YZV3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZV3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZV3DC |
Description | LED COB D GEN3 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Box | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3389lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZV3DB | Samsung Semiconductor, Inc. | 190 | 1510-SPHWHAHDNG27YZV3DB-ND | $5.15000 | Parametric Equivalent |
| SPHWHAHDNG27YZW3DC | Samsung Semiconductor, Inc. | 243 | 1510-SPHWHAHDNG27YZW3DC-ND | $6.71000 | Parametric Equivalent |
| CMU1526-0000-000N0U0A27G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A27G-ND | $4.28240 | Parametric Equivalent |
| CMU1526-0000-000N0U0A27H | Cree LED | 0 | 90-CMU1526-0000-000N0U0A27H-ND | $5.13271 | Parametric Equivalent |
| CMU1526-0000-000N0U0A30G | Cree LED | 0 | 90-CMU1526-0000-000N0U0A30G-ND | $4.28240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.17000 | $55.17 |
| 10 | $41.55100 | $415.51 |

