
SPHWHAHDNG25YZT3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG25YZT3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG25YZT3DC |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Box | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4198lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG25YZT3DB | Samsung Semiconductor, Inc. | 100 | 1510-SPHWHAHDNG25YZT3DB-ND | $42.34000 | Parametric Equivalent |
| CMU1526-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40G-ND | $33.55542 | Parametric Equivalent |
| CMU1526-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1526-0000-000N0H0A40H-ND | $40.16516 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40G-ND | $42.32573 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40H-ND | $50.71458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $36.24900 | $362.49 |

