
SPHWHAHDNF25YZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF25YZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF25YZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Box | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3271lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF25YZR3DB | Samsung Semiconductor, Inc. | 199 | 1510-SPHWHAHDNF25YZR3DB-ND | $34.78000 | Parametric Equivalent |
| CMU1519-0000-000N0H0A50G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A50G-ND | $28.97987 | Parametric Equivalent |
| CMU1519-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A50G-ND | $36.60613 | Parametric Equivalent |
| CMU1519-R090-000N0H0A50G | Cree LED | 0 | 90-CMU1519-R090-000N0H0A50G-ND | $43.25422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 10 | $32.61500 | $326.15 |

