cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDND2VYZA2D2

DigiKey Part Number
SPHWHAHDND2VYZA2D2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHAHDND2VYZA2D2
Description
LED COB D GEN2 WARM WHT SQ 3300K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3300K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1394lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
920mA
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.