
SPHWHAHDND27YZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND27YZV3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND27YZV3D4 |
Description | LED COB D GEN4 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Bulk | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1722lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND27YZV3DB | Samsung Semiconductor, Inc. | 478 | 1510-SPHWHAHDND27YZV3DB-ND | $24.17000 | Parametric Equivalent |
| SPHWHAHDND27YZV3DC | Samsung Semiconductor, Inc. | 295 | 1510-SPHWHAHDND27YZV3DC-ND | $30.50000 | Parametric Equivalent |
| SPHWHAHDND27YZW3D4 | Samsung Semiconductor, Inc. | 391 | 1510-SPHWHAHDND27YZW3D4-ND | $35.76000 | Parametric Equivalent |
| SPHWHAHDND27YZW3DC | Samsung Semiconductor, Inc. | 370 | 1510-SPHWHAHDND27YZW3DC-ND | $30.50000 | Parametric Equivalent |
| SPHWHSHDND27YZW3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDND27YZW3D4-ND | $28.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 10 | $22.54300 | $225.43 |

