SPHWHAHDNM231ZV3D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB25YZU3DB

DigiKey Part Number
1510-SPHWHAHDNB25YZU3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB25YZU3DB
Description
LED COB D GEN2 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1001lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
164 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$15.27000$15.27
10$10.92100$109.21
100$8.29890$829.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.