
SPHWH2L5N607YEY3A3 | |
---|---|
DigiKey Part Number | 1510-SPHWH2L5N607YEY3A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N607YEY3A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N607YEY3A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N607YEY3A3 |
Description | LED LH502D WARM WHT 2200K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH502D White, Warm 2200K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 450lm (410lm ~ 490lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.61000 | $66.10 |
100 | $4.91450 | $491.45 |
500 | $4.15930 | $2,079.65 |
1,000 | $3.91234 | $3,912.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.70280 | $7,405.60 |
4,000 | $3.52519 | $14,100.76 |