
SPMWHK228MD7WNUUVK | |
---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WNUUVKTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WNUUVKCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WNUUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WNUUVK |
Description | LED LM281B+ WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3500K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (33lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 194 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.74700 | $7.47 |
100 | $0.51480 | $51.48 |
500 | $0.40678 | $203.39 |
1,000 | $0.37073 | $370.73 |
2,000 | $0.33990 | $679.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29410 | $1,176.40 |
8,000 | $0.27281 | $2,182.48 |
12,000 | $0.26187 | $3,142.44 |
20,000 | $0.24948 | $4,989.60 |
28,000 | $0.24210 | $6,778.80 |