SPHWH2L5N603YET5A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L5N605YEV3A3

DigiKey Part Number
1510-SPHWH2L5N605YEV3A3TR-ND - Tape & Reel (TR)
1510-SPHWH2L5N605YEV3A3CT-ND - Cut Tape (CT)
1510-SPHWH2L5N605YEV3A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L5N605YEV3A3
Description
LED LH502D WARM WHT 3000K 2020
Customer Reference
Detailed Description
LED Lighting LH502D White, Warm 3000K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
620lm (580lm ~ 660lm)
Current - Test
640mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.06000$9.06
10$6.35500$63.55
100$4.71360$471.36
500$3.98428$1,992.14
1,000$3.74564$3,745.64
Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$5.44100$54.41
100$4.02870$402.87
500$3.70176$1,850.88
1,000$3.04856$3,048.56
* All Digi-Reel orders will add a $55.00 reeling fee.