
SPMWH3326MS7WAR3SD | |
---|---|
DigiKey Part Number | 1510-SPMWH3326MS7WAR3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS7WAR3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS7WAR3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS7WAR3SD |
Description | LED LM301D COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Cool 5000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (30lm ~ 32lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70767 | $2,830.68 |
8,000 | $0.66438 | $5,315.04 |
12,000 | $0.64216 | $7,705.92 |
20,000 | $0.61706 | $12,341.20 |
28,000 | $0.60212 | $16,859.36 |
40,000 | $0.58754 | $23,501.60 |