
SPHCW1HDNE25YHQTB3 | |
|---|---|
DigiKey Part Number | SPHCW1HDNE25YHQTB3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHCW1HDNE25YHQTB3 |
Description | LED COB LC040B GEN3 WH SQ 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC040B Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.9A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 21.50mm L x 21.50mm W |
CCT (K) 5700K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 17.00mm Dia |
Luminous Flux @ Current/Temperature 6133lm (5690lm ~ 6576lm) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |

