Similar

SPHCW1HDND25YHR3B3 | |
|---|---|
DigiKey Part Number | SPHCW1HDND25YHR3B3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHCW1HDND25YHR3B3 |
Description | LED COB LC033B GEN3 WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC033B Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.62A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 21.50mm L x 21.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 17.00mm Dia |
Luminous Flux @ Current/Temperature 5160lm (4792lm ~ 5528lm) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH25YZR3DB | Samsung Semiconductor, Inc. | 226 | 1510-SPHWHAHDNH25YZR3DB-ND | $48.59000 | Similar |


