SLP-DUA47501US is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 130
Unit Price: $641.61000
Datasheet
1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-DUA47501US

DigiKey Part Number
1510-2302-ND
Manufacturer
Manufacturer Product Number
SLP-DUA47501US
Description
LED DVR 2CH TUNABLE WHITE
Customer Reference
Detailed Description
1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
2
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
20 ~ 50V
Current - Output (Max)
1.4A
Power (Watts)
75 W
Dimming
Analog
Features
OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
12.99" L x 1.30" W x 1.18" H (330.0mm x 33.0mm x 30.0mm)
Approval Agency
cUL
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes