
SL-Z7V3N80L9WW | |
---|---|
DigiKey Part Number | 1510-SL-Z7V3N80L9WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-Z7V3N80L9WW |
Description | SL-Z7V3N80L9WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module RM 12_Z White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 6050lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 60°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 162.2 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 174.20mm L x 50.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |