
SL-B8T1N50L4WW | |
|---|---|
DigiKey Part Number | 1510-SL-B8T1N50L4WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8T1N50L4WW |
Description | LED MOD NEUT WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 7-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2430lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 70°C | |
Voltage - Forward (Vf) (Typ) | 19.7V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
Current - Max | 770mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 81.00mm L x 81.00mm W | |
Height | 5.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.35000 | $78.35 |
| 10 | $60.00100 | $600.01 |

