
SIP-KITNXD001 | |
---|---|
DigiKey Part Number | 1683-1003-ND |
Manufacturer | |
Manufacturer Product Number | SIP-KITNXD001 |
Description | ARTIK 530 BLE WIFI ZIGBEE KIT |
Customer Reference | |
Detailed Description | ARTIK 530 ARTIK 530 BLE WiFi Zigbee Kit ARTIK ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | ARTIK 530 | |
Mounting Type | - | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |