Similar

SI-EPF006660WW | |
|---|---|
DigiKey Part Number | 1510-1158-ND |
Manufacturer | |
Manufacturer Product Number | SI-EPF006660WW |
Description | LED DRIVER CC AC/DC 20-50V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer Samsung Semiconductor, Inc. | Power (Watts) 50 W |
Packaging Box | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Dimming Analog |
DigiKey Programmable Not Verified | Features OVP, SCP |
Type Constant Current | Operating Temperature -20°C ~ 50°C |
Topology AC DC Converter | Efficiency 83% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 108VAC | Size / Dimension 11.81" L x 1.18" W x 0.83" H (300.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency cURus |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USCT-050140GA | Delta Electronics | 211 | 1145-USCT-050140GA-ND | $248.29000 | Similar |


