
SCP8WT78HEL1WLS06E | |
---|---|
DigiKey Part Number | 1510-2293-2-ND - Tape & Reel (TR) 1510-2293-1-ND - Cut Tape (CT) 1510-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP8WT78HEL1WLS06E |
Description | LED LM101B WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (29lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.78600 | $17.86 |
100 | $1.25870 | $125.87 |
500 | $1.02010 | $510.05 |
1,000 | $0.94125 | $941.25 |
2,000 | $0.87404 | $1,748.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68914 | $2,756.56 |
8,000 | $0.64674 | $5,173.92 |
12,000 | $0.62497 | $7,499.64 |