
SCP7QT78HEL1QLS06E | |
---|---|
DigiKey Part Number | SCP7QT78HEL1QLS06E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7QT78HEL1QLS06E |
Description | LED LM101B COOL WHITE 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Cool 5700K 5-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (33lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |