RCS Series_0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603J121CS

DigiKey Part Number
1276-7067-2-ND - Tape & Reel (TR)
1276-7067-1-ND - Cut Tape (CT)
1276-7067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603J121CS
Description
RES 120 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603J121CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150,000$0.06597$9,895.50
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.40300$4.03
50$0.25680$12.84
100$0.21570$21.57
500$0.14966$74.83
1,000$0.13072$130.72
5,000$0.10064$503.20
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38700$3.87
50$0.25520$12.76
100$0.21650$21.65
500$0.15262$76.31
1,000$0.13286$132.86
5,000$0.09987$499.35
* All Digi-Reel orders will add a $55.00 reeling fee.