
RC6432J1R0CS | |
---|---|
DigiKey Part Number | 1276-6001-2-ND - Tape & Reel (TR) 1276-6001-1-ND - Cut Tape (CT) 1276-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC6432J1R0CS |
Description | RES SMD 1 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC6432J1R0CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |