RC6432J1R0CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,780
Unit Price: $6.17000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,357
Unit Price: $6.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 74,236
Unit Price: $7.90000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432J1R0CS

DigiKey Part Number
1276-6001-2-ND - Tape & Reel (TR)
1276-6001-1-ND - Cut Tape (CT)
1276-6001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC6432J1R0CS
Description
RES SMD 1 OHM 5% 1W 2512
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432J1R0CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable