RC3225F124CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29739
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30924
Datasheet

Upgrade


YAGEO
In Stock: 4,164
Unit Price: $1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.27595
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.61926
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72328
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16735
Datasheet
RC Series 1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3225F124CS

DigiKey Part Number
RC3225F124CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3225F124CS
Description
RES 120K OHM 1% 1/3W 1210
Customer Reference
Detailed Description
120 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3225F124CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.