RC3216J244CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.34793
Datasheet

Direct


YAGEO
In Stock: 371,391
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 8,361
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 45,149
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 40,998
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.21183
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,530
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 9,690
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 114
Unit Price: $0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48582
Datasheet

Similar


Vishay Dale
In Stock: 5,000
Unit Price: $1.32000
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J244CS

DigiKey Part Number
1276-5957-2-ND - Tape & Reel (TR)
1276-5957-1-ND - Cut Tape (CT)
1276-5957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC3216J244CS
Description
RES SMD 240K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J244CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable