RC3216J180CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.34986
Datasheet

Direct


YAGEO
In Stock: 59,632
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 19,864
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16305
Datasheet

Upgrade


Bourns Inc.
In Stock: 12,091
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25,098
Unit Price: $1.48000
Datasheet

Upgrade


YAGEO
In Stock: 183,635
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 205
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12613
Datasheet

Similar


Vishay Dale
In Stock: 37,711
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 24,109
Unit Price: $2.38000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19794
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 74,941
Unit Price: $0.82000
Datasheet
18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J180CS

DigiKey Part Number
1276-5869-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J180CS
Description
RES SMD 18 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J180CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.