7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F752CS

DigiKey Part Number
1276-5741-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC3216F752CS
Description
RES SMD 7.5K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F752CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-7501ELFBourns Inc.23,893CR1206-FX-7501ELFCT-ND$0.82000Direct
CRG1206F7K5WEC25,0002266-CRG1206F7K5TR-ND$0.07282Direct
ERJ-8ENF7501VPanasonic Industry60,919P7.50KFCT-ND$1.48000Direct
RC1206FR-077K5LYAGEO91,924311-7.50KFRCT-ND$0.82000Direct
RMCF1206FT7K50Stackpole Electronics Inc59,661RMCF1206FT7K50CT-ND$0.82000Direct
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90