
RC3216F750CS | |
---|---|
DigiKey Part Number | 1276-5667-2-ND - Tape & Reel (TR) 1276-5667-1-ND - Cut Tape (CT) 1276-5667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC3216F750CS |
Description | RES SMD 75 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC3216F750CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |