RC3216F511CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.82355
Datasheet

Direct


Bourns Inc.
In Stock: 42,105
Unit Price: $0.82000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.07254
Datasheet

Direct


Panasonic Industry
In Stock: 46,658
Unit Price: $1.32000
Datasheet

Direct


YAGEO
In Stock: 34,303
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25,569
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 12,771
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 4,885
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 17,902
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 976
Unit Price: $2.30000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19658
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17884
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.56847
Datasheet
510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F511CS

DigiKey Part Number
1276-5698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F511CS
Description
RES SMD 510 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F511CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.