RC3216F272CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.80023
Datasheet

Direct


Bourns Inc.
In Stock: 34,759
Unit Price: $0.82000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13,440
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 60,350
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 72,139
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 34,765
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20993
Datasheet

Similar


YAGEO
In Stock: 12
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16041
Datasheet

Similar


Vishay Dale
In Stock: 31,245
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 43,357
Unit Price: $1.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08022
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19642
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F272CS

DigiKey Part Number
1276-5725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F272CS
Description
RES SMD 2.7K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F272CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.