RC3216F101CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82355
Datasheet

Direct


Bourns Inc.
In Stock: 35,098
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Industry
In Stock: 64,713
Unit Price: $1.32000
Datasheet

Direct


YAGEO
In Stock: 170,924
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 27,150
Unit Price: $0.90000
Datasheet

Direct


Vishay Dale
In Stock: 3,415
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 199,998
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 23,315
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 15,003
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 8,834
Unit Price: $0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23140
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F101CS

DigiKey Part Number
1276-5671-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F101CS
Description
RES SMD 100 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F101CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.