
RC2012F6810CS | |
|---|---|
DigiKey Part Number | 1276-5264-2-ND - Tape & Reel (TR) 1276-5264-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F6810CS |
Description | RES SMD 681 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F6810CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48680 | $12.17 |
| 50 | $0.40780 | $20.39 |
| 100 | $0.34610 | $34.61 |
| 250 | $0.28448 | $71.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.12237 | $244,740.00 |

