RC2012F1331CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08407
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Direct


Bourns Inc.
In Stock: 53,284
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 43,416
Unit Price: $0.91000
Datasheet

Direct


YAGEO
In Stock: 39,899
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,120
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12575
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15051
Datasheet

Similar


YAGEO
In Stock: 4,499
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25608
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06153
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18374
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39747
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25169
Datasheet
RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F1331CS

DigiKey Part Number
1276-5278-2-ND - Tape & Reel (TR)
1276-5278-1-ND - Cut Tape (CT)
1276-5278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2012F1331CS
Description
RES SMD 1.33K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F1331CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.11314$226,280.00