
RC1608F8252CS | |
|---|---|
DigiKey Part Number | 1276-4832-2-ND - Tape & Reel (TR) 1276-4832-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F8252CS |
Description | RES SMD 82.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F8252CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.33880 | $8.47 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.23510 | $23.51 |
| 250 | $0.18976 | $47.44 |
| 500 | $0.16378 | $81.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.07066 | $141,320.00 |

