RC1608F2322CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6,246
Unit Price: $0.83000
Datasheet

Similar


YAGEO
In Stock: 387
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 65,316
Unit Price: $0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03880
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03880
Datasheet

Similar


Vishay Dale
In Stock: 976
Unit Price: $1.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15164
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13801
Datasheet

Similar


Panasonic Electronic Components
In Stock: 55,892
Unit Price: $0.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21548
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 54,285
Unit Price: $0.83000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 66,909
Unit Price: $0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,647
Unit Price: $0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02660
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02368
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F2322CS

DigiKey Part Number
1276-4775-2-ND - Tape & Reel (TR)
1276-4775-1-ND - Cut Tape (CT)
1276-4775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1608F2322CS
Description
RES SMD 23.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F2322CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.06824$136,480.00