RC1005J114CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


WEC
In Stock: 40,000
Unit Price: $0.03005
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 146
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 248,924
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 61,666
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02406
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.04022
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,516
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84,148
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92,600
Unit Price: $0.82000
Datasheet
RC Series 0402(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J114CS

DigiKey Part Number
1276-4425-2-ND - Tape & Reel (TR)
1276-4425-1-ND - Cut Tape (CT)
1276-4425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1005J114CS
Description
RES SMD 110K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J114CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.03702$74,040.00