Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1005F3243CS | |
|---|---|
DigiKey Part Number | 1276-4243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F3243CS |
Description | RES SMD 324K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F3243CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-3243GLF | Bourns Inc. | 143,857 | CR0402-FX-3243GLFCT-ND | $0.82000 | Direct |
| RC0402FR-07324KL | YAGEO | 3,605 | YAG3117CT-ND | $0.82000 | Direct |
| ERJ-2RKF3243X | Panasonic Industry | 32,981 | P324KLCT-ND | $0.82000 | Upgrade |
| RGC0402DTD324K | Stackpole Electronics Inc | 0 | RGC0402DTD324K-ND | $0.08471 | Upgrade |
| AF0402FR-07324KL | YAGEO | 8,834 | YAG5695CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.04629 | $92,580.00 |







