RC1005F3322CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,734
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 166,519
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 160,005
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 58,546
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 13,118
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 79,060
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03307
Datasheet

Similar


Vishay Dale
In Stock: 2,149
Unit Price: $1.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15815
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 163,776
Unit Price: $0.82000
Datasheet
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F3322CS

DigiKey Part Number
1276-4159-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F3322CS
Description
RES SMD 33.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F3322CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.04629$92,580.00