RC1005F2493CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 117,692
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 220,000
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.46151
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 27,014
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 31,980
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 13,609
Unit Price: $1.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 394,633
Unit Price: $0.82000
Datasheet
249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F2493CS

DigiKey Part Number
1276-4234-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F2493CS
Description
RES SMD 249K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F2493CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-2493GLFBourns Inc.117,692CR0402-FX-2493GLFCT-ND$0.82000Direct
RC0402FR-07249KLYAGEO220,000311-249KLRCT-ND$0.82000Direct
RVC0402FT249KStackpole Electronics Inc0RVC0402FT249K-ND$0.46151Direct
ERJ-2RKF2493XPanasonic Industry0P249KLCT-ND$0.82000Upgrade
AC0402FR-07249KLYAGEO27,01413-AC0402FR-07249KLCT-ND$0.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.04629$92,580.00