
RC0603F623CS | |
|---|---|
DigiKey Part Number | 1276-3707-2-ND - Tape & Reel (TR) 1276-3707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F623CS |
Description | RES SMD 62K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F623CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21210 | $21.21 |
| 250 | $0.17004 | $42.51 |
| 500 | $0.14618 | $73.09 |
| 1,000 | $0.12727 | $127.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010,000 | $0.06065 | $121,906.50 |

