
RC0603F300CS | |
---|---|
DigiKey Part Number | 1276-3579-2-ND - Tape & Reel (TR) 1276-3579-1-ND - Cut Tape (CT) 1276-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603F300CS |
Description | RES SMD 30 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F300CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,010,000 | $0.05819 | $116,961.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
50 | $0.22560 | $11.28 |
100 | $0.19100 | $19.10 |