RC Series 0201(0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603F24R9CS

DigiKey Part Number
1276-3576-2-ND - Tape & Reel (TR)
1276-3576-1-ND - Cut Tape (CT)
1276-3576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603F24R9CS
Description
RES SMD 24.9 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603F24R9CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,010,000$0.05804$116,660.40
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.22500$11.25
100$0.19050$19.05
* All Digi-Reel orders will add a $55.00 reeling fee.